Festo VEMD Series, Through Hole Mass Flow Controller, 50L/min 24V
- RS Stock No.:
- 851-980
- Mfr. Part No.:
- VEMD-L-6-60-50-D9-G14-5YMPM1-VA
- Brand:
- Festo
Subtotal (1 unit)*
£664.26
(exc. VAT)
£797.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £664.26 |
*price indicative
- RS Stock No.:
- 851-980
- Mfr. Part No.:
- VEMD-L-6-60-50-D9-G14-5YMPM1-VA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mass Flow Controller | |
| Maximum Flow Rate | 50L/min | |
| Display Screen | LED | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | 5°C | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL E322346 | |
| Hazardous Area Certification | No | |
| Series | VEMD | |
| Current Rating | 65mA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mass Flow Controller | ||
Maximum Flow Rate 50L/min | ||
Display Screen LED | ||
Mount Type Through Hole | ||
Minimum Operating Temperature 5°C | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL E322346 | ||
Hazardous Area Certification No | ||
Series VEMD | ||
Current Rating 65mA | ||
- COO (Country of Origin):
- BG
The Festo Mass Flow Controller is essential for precise flow control in various applications, ensuring reliable operations and accurate readings under specified conditions.
Size of 100 mm enables Compact integration
IP40 protection allows for diverse environmental use
Flow rate control range from 0.5 l/min to 50 l/min ensures versatility
Related links
- Festo VEMD Series 50L/min 24V
- Festo VEMD Series 100L/min 24V
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8163825
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8163830
- Aratas 50L/min, Analogue Output 26.4V dc
- Festo VEFC Series 200L/min 24V
- Festo VEFC Series 100L/min 24V
- Festo Manual Pneumatic Manual Control Valve VEMD Series 8086473


