SMC KM14 4 Outlet Pneumatic Manifold Fitting R 1/4 4mm
- RS Stock No.:
- 366-163
- Mfr. Part No.:
- KM14-06-10-02S-3
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£44.79
(exc. VAT)
£53.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £44.79 | £8.958 |
*price indicative
- RS Stock No.:
- 366-163
- Mfr. Part No.:
- KM14-06-10-02S-3
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Outlet Ports | 4 | |
| Outlet Port | 4 mm, 10 mmmm | |
| Number of Inlet Ports | 1 | |
| Inlet Port | R 1/4 | |
| Manufacturer Series | KM14 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Outlet Ports 4 | ||
Outlet Port 4 mm, 10 mmmm | ||
Number of Inlet Ports 1 | ||
Inlet Port R 1/4 | ||
Manufacturer Series KM14 | ||
- COO (Country of Origin):
- CN
The SMC robust product from smc pneumatics exemplifies precision engineering and reliability, designed for a wide range of applications in pneumatic systems. With an emphasis on performance, it integrates seamlessly into various environments, offering an ideal solution for those seeking efficiency and durability. The thoughtful design ensures that it accommodates a variety of operational requirements, while its compact footprint allows for easy installation in tight spaces. Each component has been meticulously crafted to provide superior functionality, making this product a valuable addition to any project. Users can expect outstanding reliability and consistent performance, showcasing smc pneumatics' commitment to quality and innovation in the field of fluid power technology.
Delivers high efficiency to optimise your pneumatic processes
Designed for easy integration with existing systems, simplifying upgrades
Built with robust materials to enhance lifespan in demanding environments
Lightweight construction facilitates effortless handling and installation
Offers precise control for improved operational accuracy
Designed to reduce maintenance frequency, saving time and costs
Designed for easy integration with existing systems, simplifying upgrades
Built with robust materials to enhance lifespan in demanding environments
Lightweight construction facilitates effortless handling and installation
Offers precise control for improved operational accuracy
Designed to reduce maintenance frequency, saving time and costs
Related links
- SMC KM14 4 Outlet Pneumatic Manifold Fitting R 1/4 4mm
- SMC KM15 4 Outlet Pneumatic Manifold Fitting 10mm 8mm
- SMC KM 10 Outlet Pneumatic Manifold Fitting Push In 10 mm Push In 6 mm
- SMC KM 6 Outlet Pneumatic Manifold Fitting Push In 10 mm Push In 6 mm
- SMC KM 2 Outlet Pneumatic Manifold Fitting Push In 3 mm Push In 3 mm
- SMC KM 2 Outlet Pneumatic Manifold Fitting 4 mm 4 mm
- SMC KM12 2 Outlet Pneumatic Manifold Fitting Rc 1/4 4 mm
- Festo VMPA14 4 Outlet Pneumatic Manifold Fitting 4
