SMC KM15 4 Outlet Pneumatic Manifold Fitting 10mm 8mm
- RS Stock No.:
- 366-164
- Mfr. Part No.:
- KM15-08-10-3
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£42.46
(exc. VAT)
£50.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £42.46 | £8.492 |
*price indicative
- RS Stock No.:
- 366-164
- Mfr. Part No.:
- KM15-08-10-3
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Outlet Ports | 4 | |
| Outlet Port | 8 mm, 10 mmmm | |
| Number of Inlet Ports | 1 | |
| Inlet Port | 10 mmmm | |
| Manufacturer Series | KM15 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Outlet Ports 4 | ||
Outlet Port 8 mm, 10 mmmm | ||
Number of Inlet Ports 1 | ||
Inlet Port 10 mmmm | ||
Manufacturer Series KM15 | ||
- COO (Country of Origin):
- CN
The SMC innovative product combines efficiency with advanced technology, designed to meet the rigorous demands of modern applications. Offering exceptional operational reliability, it seamlessly integrates into various systems, making it an indispensable component for professionals seeking excellence. The design prioritises both performance and longevity, ensuring that it stands the test of time even in challenging environments. Its versatility allows users to implement it across different sectors, elevating workflow and productivity while adhering to the highest industry standards. Utilising cutting-edge engineering techniques, this product ensures consistent output, establishing its reputation as a leader in its category.
Compact design optimises space without sacrificing performance
Robust construction enhances durability in industrial applications
User-friendly interface simplifies installation and operation
Energy-efficient operation reduces overall energy consumption
Adaptable connectivity options facilitate easy integration into existing systems
Robust construction enhances durability in industrial applications
User-friendly interface simplifies installation and operation
Energy-efficient operation reduces overall energy consumption
Adaptable connectivity options facilitate easy integration into existing systems
Related links
- SMC KM 3 Outlet Manifold Push In 10 mm Push In 8 mm
- SMC KM14 4 Outlet Pneumatic Manifold Fitting R 1/4 4mm
- SMC KBV 1 Outlet Pneumatic Manifold Fitting 10mm
- SMC KBE3 1 Outlet Pneumatic Manifold Fitting 10mm
- SMC KBZ 1 Outlet Pneumatic Manifold Fitting 10mm
- SMC KBE2 1 Outlet Pneumatic Manifold Fitting 10mm
- SMC KM 3 Outlet Manifold Push In 10 mm Push In 6 mm
- SMC KM 2 Outlet Pneumatic Manifold Fitting Push In 8 mm Rc 3/8
