SMC KM 2 Outlet Pneumatic Manifold Fitting JIS JIS B0203

Subtotal (1 bag of 5 units)*

£118.71

(exc. VAT)

£142.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£118.71£23.742

*price indicative

RS Stock No.:
364-021
Mfr. Part No.:
KM12-08-03-10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Outlet Ports

2

Product Type

Pneumatic Manifold Fitting

Number of Inlet Ports

10

Series

KM

Material

Polyoxymethylene, Polybutylene Terephthalate, Nitrile Rubber (NBR)

Maximum Operating Pressure

1 Mpa

Inlet Thread Standard

JIS

Maximum Operating Temperature

60°C

Outlet Thread Standard

JIS B0203

Minimum Operating Temperature

-5°C

Standards/Approvals

RoHS, ANSI/ASME B1.20.1-1983

COO (Country of Origin):
CN
The SMC advanced pneumatic component is engineered to deliver exceptional performance and reliability in various applications. Designed with precision, it features robust construction that ensures durability under demanding conditions. Tailored for efficiency, this product optimizes airflow and pressure management, catering to both industrial and commercial needs. Its versatility allows for seamless integration into existing systems, enhancing operational efficiency. With an emphasis on user-friendly functionality, it allows for quick setup and maintenance, making it an ideal choice for both seasoned professionals and newcomers alike. This product stands as a testament to high-quality engineering and innovative design, ensuring that your pneumatic systems operate smoothly and effectively.

Optimises airflow for maximum efficiency

Built to withstand demanding environments

User-friendly design simplifies installation

Compatible with a wide range of systems

Enhances overall operational reliability

Durable materials ensure long-lasting performance

Related links