SMC KM 2 Outlet Pneumatic Manifold Fitting Rc(PT) R (PT)
- RS Stock No.:
- 364-022
- Mfr. Part No.:
- KM16-04-04-3
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£43.73
(exc. VAT)
£52.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £43.73 | £8.746 |
*price indicative
- RS Stock No.:
- 364-022
- Mfr. Part No.:
- KM16-04-04-3
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Outlet Ports | 2 | |
| Product Type | Pneumatic Manifold Fitting | |
| Number of Inlet Ports | 2 | |
| Series | KM | |
| Material | Polybutylene Terephthalate, Nitrile Rubber (NBR), Polyoxymethylene | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Thread Standard | Rc(PT) | |
| Maximum Operating Temperature | 60°C | |
| Finish | Electroless Nickel Plated | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | R (PT) | |
| Standards/Approvals | RoHS, JIS B0203 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Outlet Ports 2 | ||
Product Type Pneumatic Manifold Fitting | ||
Number of Inlet Ports 2 | ||
Series KM | ||
Material Polybutylene Terephthalate, Nitrile Rubber (NBR), Polyoxymethylene | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Thread Standard Rc(PT) | ||
Maximum Operating Temperature 60°C | ||
Finish Electroless Nickel Plated | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard R (PT) | ||
Standards/Approvals RoHS, JIS B0203 | ||
- COO (Country of Origin):
- CN
The SMC innovative product from SMC Pneumatics is designed to streamline and enhance pneumatic solutions across various applications. Optimised for efficiency, it provides superior performance while maintaining compactness, making it ideal for scenarios where space is a premium. With user-friendly features, this product guarantees reliable operation and lasting durability. Its advanced engineering ensures that it meets the rigorous demands of the industry, making it an essential component for professionals looking to elevate their systems. By integrating high-quality materials and sophisticated technology, it delivers outstanding performance that you can depend on.
Compact design suitable for applications with limited space
High durability ensures long-term reliability in demanding environments
User-friendly operation for simplified integration into existing systems
Advanced engineering optimises efficiency and productivity
Designed to withstand varying industrial conditions while maintaining performance
Related links
- SMC KM 2 Outlet Pneumatic Manifold Fitting Rc(PT) R (PT)
- SMC KM 2 Outlet Pneumatic Manifold Fitting JIS JIS B0203
- SMC KM 10 Outlet Push-in Push-in
- SMC KM12 2 Outlet Pneumatic Manifold Fitting JIS JIS B0203
- SMC KB 2 Outlet Pneumatic Manifold Fitting R R
- SMC KBS 2 Outlet Pneumatic Manifold Fitting R R
- SMC KBR 2 Outlet Pneumatic Manifold Fitting R R
- SMC 6 Outlet Pneumatic Manifold Fitting
