SMC KM 2 Outlet Pneumatic Manifold Fitting JIS JIS B0203
- RS Stock No.:
- 364-019
- Mfr. Part No.:
- KM12-06-02-10
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£102.78
(exc. VAT)
£123.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £102.78 | £20.556 |
*price indicative
- RS Stock No.:
- 364-019
- Mfr. Part No.:
- KM12-06-02-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Manifold Fitting | |
| Number of Outlet Ports | 2 | |
| Number of Inlet Ports | 10 | |
| Series | KM | |
| Material | Polybutylene Terephthalate, Nitrile Rubber (NBR), Polyoxymethylene | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Thread Standard | JIS | |
| Maximum Operating Temperature | 60°C | |
| Outlet Thread Standard | JIS B0203 | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | ANSI/ASME B1.20.1-1983, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Manifold Fitting | ||
Number of Outlet Ports 2 | ||
Number of Inlet Ports 10 | ||
Series KM | ||
Material Polybutylene Terephthalate, Nitrile Rubber (NBR), Polyoxymethylene | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Thread Standard JIS | ||
Maximum Operating Temperature 60°C | ||
Outlet Thread Standard JIS B0203 | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals ANSI/ASME B1.20.1-1983, RoHS | ||
- COO (Country of Origin):
- CN
The SMC high-performance component from smc pneumatics is designed to enhance the efficiency of your pneumatic systems. Its robust construction ensures longevity, while the advanced technology incorporated within offers precision control for optimal operation. Suitable for a wide range of applications, this product easily integrates into existing setups, making it an ideal choice for both new installations and retrofitting. The attention to detail in its design minimises maintenance needs, thus delivering seamless operation over time. Whether youre in manufacturing, automation, or any industrial sector, this product stands as a reliable solution tailored to meet modern requirements.
Designed for seamless integration, ensuring minimal downtime during installation
Advanced technology enhances precision control and system performance
Robust build quality guarantees long-lasting durability in challenging environments
Offers versatility, making it suitable for various industrial applications
Minimal maintenance requirements reduce operational costs over time
Optimised for efficient airflow, promoting energy-saving operations
Lightweight design facilitates easier handling and installation
Related links
- SMC KM 2 Outlet Pneumatic Manifold Fitting JIS JIS B0203
- SMC KM12 2 Outlet Pneumatic Manifold Fitting JIS JIS B0203
- SMC KM15 4 Outlet Pneumatic Manifold Fitting JIS JIS B0203
- SMC KM Series, JIS B0203
- SMC KM 2 Outlet Pneumatic Manifold Fitting Rc(PT) R (PT)
- SMC KC Series M5 JIS B0203
- SMC KR Series JIS B0203
- SMC KQ2 Series JIS B0205, JIS B0203
