SMC KM 2 Outlet Pneumatic Manifold Fitting Rc(PT) R (PT)
- RS Stock No.:
- 364-024
- Mfr. Part No.:
- KM16-04-06-3
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£43.73
(exc. VAT)
£52.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £43.73 | £8.746 |
*price indicative
- RS Stock No.:
- 364-024
- Mfr. Part No.:
- KM16-04-06-3
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Manifold Fitting | |
| Number of Outlet Ports | 2 | |
| Number of Inlet Ports | 3 | |
| Series | KM | |
| Material | Polyoxymethylene, Nitrile Rubber (NBR), Polybutylene Terephthalate | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Thread Standard | Rc(PT) | |
| Maximum Operating Temperature | 60°C | |
| Finish | Electroless Nickel Plated | |
| Outlet Thread Standard | R (PT) | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | RoHS, JIS B0203 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Manifold Fitting | ||
Number of Outlet Ports 2 | ||
Number of Inlet Ports 3 | ||
Series KM | ||
Material Polyoxymethylene, Nitrile Rubber (NBR), Polybutylene Terephthalate | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Thread Standard Rc(PT) | ||
Maximum Operating Temperature 60°C | ||
Finish Electroless Nickel Plated | ||
Outlet Thread Standard R (PT) | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals RoHS, JIS B0203 | ||
- COO (Country of Origin):
- CN
The SMC KM16 designed to enhance the efficiency of pneumatic applications, offering seamless integration into various systems. This component is engineered to uphold robust performance under demanding conditions, ensuring reliability for critical operations. The product embodies cutting-edge technology, making it suitable for industries that prioritise precision and responsiveness. Its thoughtful design simplifies installation and maintenance, allowing users to optimise their workflow without unnecessary downtime. Experience enhanced functionality and peace of mind with this superior pneumatic solution, crafted for both durability and versatility.
Offers exceptional durability under high-pressure conditions
Designed to facilitate easy installation for maximum operational efficiency
Optimises air flow for improved performance in pneumatic systems
Constructed with high-quality materials for long-lasting reliability
Enables compatibility with a wide range of applications in various industries
Related links
- SMC KM 2 Outlet Pneumatic Manifold Fitting Rc(PT) R (PT)
- SMC KM 2 Outlet Pneumatic Manifold Fitting JIS JIS B0203
- SMC 3 Outlet Manifold
- SMC KM 10 Outlet Push-in Push-in
- SMC KM 6 Outlet Push-in
- SMC KM 10 Outlet Push-in
- SMC KM Series Female 1/8 in 3/8 in
- SMC KM12 2 Outlet Pneumatic Manifold Fitting JIS JIS B0203
