SMC KM12 2 Outlet Pneumatic Manifold Fitting Rc 1/4 4 mm

Subtotal (1 bag of 5 units)*

£99.79

(exc. VAT)

£119.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£99.79£19.958

*price indicative

RS Stock No.:
366-159
Mfr. Part No.:
KM12-04-02-10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Outlet Ports

2

Outlet Port

4 mm

Number of Inlet Ports

3

Inlet Port

Rc 1/4

Manufacturer Series

KM12

COO (Country of Origin):
CN
The SMC compact and highly efficient pneumatic device seamlessly integrates into any automation system, offering superior performance and reliability. Designed with precision in mind, it caters to a diverse range of applications, ensuring that every operation runs smoothly. With its innovative design and robust construction, this product not only enhances productivity but also contributes to the longevity of your equipment. Users will appreciate its user-friendly features that simplify installation and maintenance, ensuring that even complex tasks are completed with ease. Whether you are looking to streamline your processes or enhance the capabilities of your current setup, this device stands as a testament to quality engineering and cutting-edge technology.

Compact design allows for easy installation in tight spaces
High efficiency contributes to reduced operational costs
Durable materials ensure longevity and resilience under pressure
User-friendly interface simplifies operation and maintenance
Versatile application across different sectors enhances usability
Innovative technology improves overall system performance

Related links