SMC KM12 2 Outlet Pneumatic Manifold Fitting JIS JIS B0203

Subtotal (1 bag of 5 units)*

£72.79

(exc. VAT)

£87.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£72.79£14.558

*price indicative

RS Stock No.:
366-160
Mfr. Part No.:
KM12-04-02-6
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Manifold Fitting

Number of Outlet Ports

2

Number of Inlet Ports

3

Series

KM12

Material

Polyoxymethylene, Polybutylene Terephthalate, Nitrile Rubber (NBR)

Maximum Operating Pressure

1 Mpa

Inlet Thread Standard

JIS

Maximum Operating Temperature

60°C

Outlet Thread Standard

JIS B0203

Minimum Operating Temperature

-5°C

Standards/Approvals

RoHS, ANSI/ASME B1.20.1-1983

COO (Country of Origin):
CN
The SMC innovative component from SMC Pneumatics showcases advanced engineering designed to optimise your pneumatic systems. With a well-thought-out design, it integrates seamlessly into existing setups, offering reliability and efficiency. The product focuses on delivering superior performance, ensuring that operational demands are met with precision. Users will appreciate its robust construction, which stands up to the rigours of industrial application, while its compact size allows for versatile installation options. This product embodies the perfect fusion of technology and practicality, aimed at enhancing workflow and productivity in various environments.

Engineered for high durability to withstand tough industrial conditions

Compact design allows for efficient use of space within machinery

Easy installation ensures minimal downtime during setup

Compatible with a range of applications, providing flexibility

Enhanced performance leads to improved system reliability and efficiency

Related links