SMC KBS 2 Outlet Pneumatic Manifold Fitting
- RS Stock No.:
- 365-435
- Mfr. Part No.:
- KBR3-2
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£22.75
(exc. VAT)
£27.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £22.75 | £2.275 |
*price indicative
- RS Stock No.:
- 365-435
- Mfr. Part No.:
- KBR3-2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Outlet Ports | 2 | |
| Number of Inlet Ports | 1 | |
| Manufacturer Series | KBS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Outlet Ports 2 | ||
Number of Inlet Ports 1 | ||
Manufacturer Series KBS | ||
- COO (Country of Origin):
- CN
The SMC unique product offers a versatile solution for pneumatic systems requiring adaptable piping connections. Designed to facilitate efficient fluid transfer, it features robust materials that ensure durability under various operational conditions. The innovative design allows for compatibility with a broad range of tubing types and sizes, making it an essential component for various industrial applications. Its superior construction provides reliability while also enhancing the flexibility of your pneumatic configuration. As performance is paramount, this product stands out in the marketplace by ensuring that every connection is secure and Leak-free, contributing to the overall efficiency of your piping setup.
Easy integration into existing pneumatic systems enhances operational efficiency
Durable construction ensures long-lasting performance even in demanding environments
Lightweight design aids in reducing installation time and effort
Compatible with multiple tubing types, enhancing flexibility in system design
Innovative locking mechanism guarantees secure connections
Excellent resistance to wear and corrosion prolongs service life
Compact form factor facilitates space-saving configurations
Durable construction ensures long-lasting performance even in demanding environments
Lightweight design aids in reducing installation time and effort
Compatible with multiple tubing types, enhancing flexibility in system design
Innovative locking mechanism guarantees secure connections
Excellent resistance to wear and corrosion prolongs service life
Compact form factor facilitates space-saving configurations
Related links
- SMC KBS 1 Outlet Pneumatic Manifold Fitting Rc 1/2 27mm
- SMC KBR 2 Outlet Pneumatic Manifold Fitting
- SMC KM12 2 Outlet Pneumatic Manifold Fitting Rc 1/4 4 mm
- SMC KM 2 Outlet Pneumatic Manifold Fitting Push In 3 mm Push In 3 mm
- SMC KM 2 Outlet Pneumatic Manifold Fitting 4 mm 4 mm
- SMC KB 2 Outlet Pneumatic Manifold Fitting Push In 8 mm Push In 8 mm
- SMC KM 2 Outlet Pneumatic Manifold Fitting Push In 8 mm Rc 3/8
- SMC KM 2 Outlet Pneumatic Manifold Fitting Push In 6 mm Rc 1/4
