SMC KBS 1 Outlet Pneumatic Manifold Fitting Rc 1/2 27mm
- RS Stock No.:
- 365-437
- Mfr. Part No.:
- KBS4-R4
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£105.25
(exc. VAT)
£126.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £105.25 | £10.525 |
*price indicative
- RS Stock No.:
- 365-437
- Mfr. Part No.:
- KBS4-R4
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Outlet Ports | 1 | |
| Outlet Port | 27 mmmm | |
| Number of Inlet Ports | 1 | |
| Inlet Port | Rc 1/2 | |
| Manufacturer Series | KBS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Outlet Ports 1 | ||
Outlet Port 27 mmmm | ||
Number of Inlet Ports 1 | ||
Inlet Port Rc 1/2 | ||
Manufacturer Series KBS | ||
- COO (Country of Origin):
- CN
The SMC female connector socket, designed for seamless integration in pneumatic applications, offers exceptional reliability and performance. With a robust construction, it ensures a strong interface for standard connections while maintaining the integrity of your pneumatic systems. Its ergonomic design and precision engineering set it apart, enabling easy installation and use. The product is particularly suitable for environments requiring efficient air transmission, making it an essential component for enhancing productivity in various industrial setups. Its compact size does not compromise its functionality, as it is engineered to optimise airflow and ensure longevity in operation, thereby becoming an indispensable part of any reliable pneumatic system.
Robust design ensures a secure and leak-free connection
Compact size facilitates easy installation in confined spaces
Precision engineering allows for improved airflow efficiency
Durable materials provide longevity and reliability in demanding environments
Standardised connection thread offers compatibility with various pneumatic systems
Compact size facilitates easy installation in confined spaces
Precision engineering allows for improved airflow efficiency
Durable materials provide longevity and reliability in demanding environments
Standardised connection thread offers compatibility with various pneumatic systems
Related links
- SMC KBS 2 Outlet Pneumatic Manifold Fitting
- SMC KM12 2 Outlet Pneumatic Manifold Fitting Rc 1/4 4 mm
- SMC KBN 1 Outlet Pneumatic Manifold Fitting
- SMC KB 1 Outlet Pneumatic Manifold Fitting M16
- SMC KB 1 Outlet Pneumatic Manifold Fitting M20
- SMC KBX 1 Outlet Pneumatic Manifold Fitting
- SMC KBP 1 Outlet Pneumatic Manifold Fitting M6
- SMC KBE3 1 Outlet Pneumatic Manifold Fitting 12mm
