SMC KBZ 1 Outlet Pneumatic Manifold Fitting R R
- RS Stock No.:
- 365-447
- Mfr. Part No.:
- KBZ3-10
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£72.08
(exc. VAT)
£86.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £72.08 | £7.208 |
*price indicative
- RS Stock No.:
- 365-447
- Mfr. Part No.:
- KBZ3-10
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Manifold Fitting | |
| Number of Outlet Ports | 1 | |
| Number of Inlet Ports | 1 | |
| Inlet Connection Size | 10 mm | |
| Outlet Connection Size | 10 mm | |
| Series | KBZ | |
| Material | Polybutylene Terephthalate | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Thread Standard | R | |
| Maximum Operating Temperature | 60°C | |
| Inlet Port Gender | Female | |
| Finish | Nickel Plated | |
| Outlet Thread Standard | R | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Overall Height | 42.6mm | |
| Overall Width | 28.6mm | |
| Standards/Approvals | JIS B 0203, JIS B 0211, JIS B 0209, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Manifold Fitting | ||
Number of Outlet Ports 1 | ||
Number of Inlet Ports 1 | ||
Inlet Connection Size 10 mm | ||
Outlet Connection Size 10 mm | ||
Series KBZ | ||
Material Polybutylene Terephthalate | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Thread Standard R | ||
Maximum Operating Temperature 60°C | ||
Inlet Port Gender Female | ||
Finish Nickel Plated | ||
Outlet Thread Standard R | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Overall Height 42.6mm | ||
Overall Width 28.6mm | ||
Standards/Approvals JIS B 0203, JIS B 0211, JIS B 0209, RoHS | ||
The SMC versatile branch elbow module designed for efficient pneumatic piping solutions. It facilitates seamless connections while ensuring a reliable airflow across your system. Crafted by smc pneumatics, this module boasts a robust build tailored for durability and high performance under various operational conditions. The KBZ3-10 is ideal for setups requiring a split in air supply, providing flexibility and adaptability to varying installation needs. Its intelligent design guarantees easy integration with other components, maintaining an optimal workflow in pneumatic applications. With a focus on user-friendliness, this module saves both time and effort during installation and maintenance, making it a crucial addition to any pneumatic system. Experience smooth and efficient operation with the reliability of the KBZ3-10 branch elbow module.
Designed for streamlined air distribution, enhancing system efficiency
Compatible with a variety of tubing for versatile applications
Constructed with high-quality materials to withstand demanding environments
User-friendly design simplifies installation and maintenance processes
Facilitates a 360° air output direction for flexibility in layout
Eliminates the need for additional tools during installation, promoting efficiency
Maintains a gentle and unobstructed airflow, optimising performance
Related links
- SMC KBZ 1 Outlet Pneumatic Manifold Fitting R R
- SMC KBE2 1 Outlet Pneumatic Manifold Fitting R R
- SMC KBV 1 Outlet Pneumatic Manifold Fitting R R
- SMC KBE3 1 Outlet Pneumatic Manifold Fitting R R
- SMC KB 1 Outlet Pneumatic Manifold Fitting R R
- SMC KBP 1 Outlet Pneumatic Manifold Fitting R R
- SMC KBN 1 Outlet Pneumatic Manifold Fitting R R
- SMC KBX 1 Outlet Pneumatic Manifold Fitting R R
