SMC KBV 1 Outlet Pneumatic Manifold Fitting 10mm

Subtotal (1 bag of 10 units)*

£55.91

(exc. VAT)

£67.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£55.91£5.591

*price indicative

RS Stock No.:
365-441
Mfr. Part No.:
KBV3-10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Outlet Ports

1

Outlet Port

10 mmmm

Manufacturer Series

KBV

COO (Country of Origin):
CN
The SMC elbow module provides versatile and efficient air distribution solutions. Designed with a universal construction, it allows for adaptable air output direction even after installation, ensuring that your pneumatic systems can meet dynamic application needs. Its one-touch fittings facilitate quick and safe connections without the aid of tools, significantly enhancing operational efficiency. With a maximum operating pressure of 1.0 MPa and robust materials ensuring durability, this module is perfect for a wide range of environments and applications. Ideal for both industrial and commercial use, the elbow module simplifies setup while maintaining reliability and performance under pressure.

Maximises operational efficiency with tool-free installations
Constructed to withstand up to 1.0 MPa of pressure
Allows for 360° air output direction adjustment post-setup
Compatible with various tubing materials for flexible configuration
Copper-free design increases corrosion resistance and longevity
Easy-to-use locking system enhances safety during operations
Lightweight design reduces strain on piping systems
Extensively tested for performance and reliability in demanding conditions

Related links