SMC KBZ 1 Outlet Pneumatic Manifold Fitting 6mm
- RS Stock No.:
- 365-446
- Mfr. Part No.:
- KBZ1-06
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£58.25
(exc. VAT)
£69.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £58.25 | £5.825 |
*price indicative
- RS Stock No.:
- 365-446
- Mfr. Part No.:
- KBZ1-06
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Outlet Ports | 1 | |
| Outlet Port | 6 mmmm | |
| Number of Inlet Ports | 1 | |
| Manufacturer Series | KBZ | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Outlet Ports 1 | ||
Outlet Port 6 mmmm | ||
Number of Inlet Ports 1 | ||
Manufacturer Series KBZ | ||
- COO (Country of Origin):
- CN
The SMC represents a pinnacle in modern pneumatic technology, designed specifically for streamlined air supply connections within intricate systems. Its advanced elbow configuration enhances connectivity potential, allowing for more efficient routing of compressed air. With its robust construction, this module ensures durability and resilience in demanding applications while maintaining a lightweight design that simplifies installation. Tailored for compatibility with various tubing specifications, it guarantees optimal performance and reliability. Embrace the ease of one-touch installation with a locking mechanism that simplifies maintenance, making it an essential component for any pneumatic setup that demands flexibility and efficiency in operation.
Utilizes a one-touch fitting installation system for hassle-free connectivity
Allows versatile positioning with a 360-degree air output direction
Constructed to offer a maximum operating pressure compatibility for enhanced performance
Features a lightweight design that facilitates easy handling during installation
Eliminates the need for additional tools during piping modifications
Compatible with a range of tubing materials, ensuring adaptability across various setups
Ensures a secure operating environment through a reliable locking mechanism
Allows versatile positioning with a 360-degree air output direction
Constructed to offer a maximum operating pressure compatibility for enhanced performance
Features a lightweight design that facilitates easy handling during installation
Eliminates the need for additional tools during piping modifications
Compatible with a range of tubing materials, ensuring adaptability across various setups
Ensures a secure operating environment through a reliable locking mechanism
Related links
- SMC KBZ 1 Outlet Pneumatic Manifold Fitting 10mm
- SMC KM 2 Outlet Pneumatic Manifold Fitting Push In 3 mm Push In 3 mm
- SMC KM 10 Outlet Pneumatic Manifold Fitting Push In 10 mm Push In 6 mm
- SMC KBN 1 Outlet Pneumatic Manifold Fitting
- SMC KB 1 Outlet Pneumatic Manifold Fitting M16
- SMC KB 1 Outlet Pneumatic Manifold Fitting M20
- SMC KBX 1 Outlet Pneumatic Manifold Fitting
- SMC KBP 1 Outlet Pneumatic Manifold Fitting M6
