SMC KM14 4 Outlet Pneumatic Manifold Fitting R 1/4 4mm
- RS Stock No.:
- 366-162
- Mfr. Part No.:
- KM14-06-08-02S-3
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£39.52
(exc. VAT)
£47.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £39.52 | £7.904 |
*price indicative
- RS Stock No.:
- 366-162
- Mfr. Part No.:
- KM14-06-08-02S-3
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Outlet Ports | 4 | |
| Outlet Port | 4 mm, 6 mmmm | |
| Number of Inlet Ports | 1 | |
| Inlet Port | R 1/4 | |
| Manufacturer Series | KM14 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Outlet Ports 4 | ||
Outlet Port 4 mm, 6 mmmm | ||
Number of Inlet Ports 1 | ||
Inlet Port R 1/4 | ||
Manufacturer Series KM14 | ||
- COO (Country of Origin):
- JP
The SMC KM14 quick connect fitting bases is designed to optimise performance within pneumatic applications. This advanced component is meticulously engineered to deliver reliability and efficiency, making it a preferred choice for professionals in various industries. With its compact design, it easily integrates into existing systems, reducing installation time and hassle. Enhanced operational capabilities allow for precise control over airflow, ensuring that tasks are completed with the utmost accuracy and speed.
Compact design allows for seamless integration into tight spaces
Robust construction ensures durability in rigorous environments
Optimised for precise control over airflow to enhance performance
Quick installation process minimises downtime and boosts productivity
Versatile use across various industries increases overall adaptability
Reliable performance under pressure ensures consistent operation
Lightweight material enhances portability and ease of use
Robust construction ensures durability in rigorous environments
Optimised for precise control over airflow to enhance performance
Quick installation process minimises downtime and boosts productivity
Versatile use across various industries increases overall adaptability
Reliable performance under pressure ensures consistent operation
Lightweight material enhances portability and ease of use
Related links
- SMC KM14 4 Outlet Pneumatic Manifold Fitting R 1/4 4mm
- SMC KM15 4 Outlet Pneumatic Manifold Fitting 10mm 8mm
- SMC KM 2 Outlet Pneumatic Manifold Fitting Push In 6 mm Rc 1/4
- SMC KM 3 Outlet Manifold Push In 8 mm Push In 6 mm
- SMC KM12 2 Outlet Pneumatic Manifold Fitting Rc 1/4 4 mm
- Festo VMPA14 4 Outlet Pneumatic Manifold Fitting 4
- SMC KM 6 Outlet Pneumatic Manifold Fitting Push In 8 mm Push In 4 mm
- SMC KBV 1 Outlet Pneumatic Manifold Fitting 8mm
