Festo VMPA14 4 Outlet Pneumatic Manifold Fitting 4
- RS Stock No.:
- 342-743
- Mfr. Part No.:
- VMPA14-FB-EMG-8-S
- Brand:
- Festo
Subtotal (1 unit)*
£284.77
(exc. VAT)
£341.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £284.77 |
*price indicative
- RS Stock No.:
- 342-743
- Mfr. Part No.:
- VMPA14-FB-EMG-8-S
- Brand:
- Festo
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
| Brand | Festo | |
| Number of Outlet Ports | 4 | |
| Inlet Port | 4 | |
| Manufacturer Series | VMPA14 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Outlet Ports 4 | ||
Inlet Port 4 | ||
Manufacturer Series VMPA14 | ||
- COO (Country of Origin):
- DE
The Festo Innovative electronics module is engineered for precision and reliability in challenging environments. Equipped with advanced fail safe mechanisms, it ensures optimal performance in actuating valves with multiple control channels. Designed for robust operational comfort, the module accommodates variable voltage options while boasting significant diagnostic capabilities for undervoltage events. Its compact design allows for consistent integration within complex systems, and with a range of 18 to 30 V operating voltage, this module is primed to deliver high performance even in demanding applications.
Capable of supporting up to seven valve coils concurrently
Incorporates effective reverse polarity protection features
Designed for easy parameterisation and monitoring on a per channel basis
Features overcurrent control to ensure safety and reliability
Constructed from RoHS compliant materials for environmental assurance
Offers superior isolation between internal bus and channels
Incorporates effective reverse polarity protection features
Designed for easy parameterisation and monitoring on a per channel basis
Features overcurrent control to ensure safety and reliability
Constructed from RoHS compliant materials for environmental assurance
Offers superior isolation between internal bus and channels
Related links
- SMC KM14 4 Outlet Pneumatic Manifold Fitting R 1/4 4mm
- SMC KM15 4 Outlet Pneumatic Manifold Fitting 10mm 8mm
- SMC KM 2 Outlet Pneumatic Manifold Fitting 4 mm 4 mm
- Festo VMPA14 Electronics Module, 8066765
- SMC KM12 2 Outlet Pneumatic Manifold Fitting Rc 1/4 4 mm
- Legris 3311 4 Outlet Manifold, G 3/8 G 1/4
- Linear Technology CS-100 1 Outlet Pneumatic Manifold Fitting 1/4 in Female 1/4 in Female
- SMC KM 6 Outlet Pneumatic Manifold Fitting Push In 8 mm Push In 4 mm