Festo Pneumatic Guided Cylinder - 1725847 80mm Bore, EAGF Series, 200 mm

Subtotal (1 unit)*

£1,248.39

(exc. VAT)

£1,498.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,248.39

*price indicative

RS Stock No.:
651-288
Mfr. Part No.:
EAGF-V2-KF-80-200
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

80mm

Series

EAGF

Mount Type

Female Thread

Body Material

Tempered Steel, Hard Chrome Plated

Minimum Operating Temperature

0°C

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Stroke Length

200mm

Model Number

1725847

COO (Country of Origin):
HU
The Festo Guide Unit is engineered for precision motion control in diverse applications. This robust recirculating ball bearing guide offers exceptional performance with a stroke length of 200 mm, ensuring smooth and reliable operation under varying load conditions. Designed to support both static and dynamic forces, it can withstand a maximum force of 2300 N and a static force of 3120 N, making it ideal for high-demand environments. The guide unit’s impressive corrosion resistance class ensures durability, while its optional mounting position enhances versatility, ensuring seamless integration into your machinery. Perfect for operational efficiency, this guide unit combines high functionality with meticulous design.

Offers exceptional load handling with maximum forces up to 3120 N

Designed with a stroke length of 200 mm for versatile applications

Recirculating ball bearing guide provides smooth and reliable movement

Corrosion resistance class CRC 0 guarantees longevity in challenging conditions

Moving mass of 6682 g allows for precise control during operation

Types of mounting include female thread for easy installation

RoHS-compliant which ensuring alignment with environmental standards

Centre of gravity positioned to optimise performance across various strokes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy