Festo Pneumatic Guided Cylinder - 8158131, 45mm Bore, 50mm Stroke, EAGF Series
- RS Stock No.:
- 651-884
- Mfr. Part No.:
- EAGF-P2-KF-45-50
- Brand:
- Festo
Subtotal (1 unit)*
£245.73
(exc. VAT)
£294.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.73 |
*price indicative
- RS Stock No.:
- 651-884
- Mfr. Part No.:
- EAGF-P2-KF-45-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 50mm | |
| Bore | 45mm | |
| Manufacturer Series | EAGF | |
| Bearing Type | Ball Bearing | |
| Model Number p | 8158131 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 50mm | ||
Bore 45mm | ||
Manufacturer Series EAGF | ||
Bearing Type Ball Bearing | ||
Model Number p 8158131 | ||
- COO (Country of Origin):
- CN
The Festo Guide unit designed for precision applications in various industrial settings. Engineered with a recirculating ball bearing guide, it provides smooth and reliable motion, enabling tasks that require minimal reversing backlash, with a theoretical value of 0 μm. This guide unit is suitable for optional mounting positions, adapting easily to diverse operational environments. Its construction ensures compatibility with RoHS standards, featuring materials like tempered steel and anodised aluminium, making it not only durable but also corrosion-resistant. With exceptional maximum forces and moments, this product optimises both efficiency and performance in demanding industrial processes.
Delivers a maximum speed of up to 1 m/s enhancing productivity
Constructed with corrosion resistance class CRC 0 which ensuring longevity
LABS conformity meets VDMA24364 zone III standards for sensitive environments
Supports impressive static and dynamic force capabilities accommodating up to 415 N
With a maximum moment capacity of 15 Nm it provides robust performance
Weighs only 342 g for the 0 mm stroke which ensuring lightweight handling
Centre of gravity positioning improves stability during operation
Constructed with corrosion resistance class CRC 0 which ensuring longevity
LABS conformity meets VDMA24364 zone III standards for sensitive environments
Supports impressive static and dynamic force capabilities accommodating up to 415 N
With a maximum moment capacity of 15 Nm it provides robust performance
Weighs only 342 g for the 0 mm stroke which ensuring lightweight handling
Centre of gravity positioning improves stability during operation
Related links
- Festo Pneumatic Guided Cylinder - 8158032 50mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725848 320mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725849 400mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725852 320mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725853 400mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725850 100mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725846 100mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725851 200mm Stroke, EAGF Series
