Festo Pneumatic Guided Cylinder - 8158032, 32mm Bore, 50mm Stroke, EAGF Series
- RS Stock No.:
- 650-570
- Mfr. Part No.:
- EAGF-P2-KF-32-50
- Brand:
- Festo
Subtotal (1 unit)*
£212.70
(exc. VAT)
£255.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.70 |
*price indicative
- RS Stock No.:
- 650-570
- Mfr. Part No.:
- EAGF-P2-KF-32-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 50mm | |
| Bore | 32mm | |
| Manufacturer Series | EAGF | |
| Bearing Type | Ball Bearing | |
| Model Number p | 8158032 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 50mm | ||
Bore 32mm | ||
Manufacturer Series EAGF | ||
Bearing Type Ball Bearing | ||
Model Number p 8158032 | ||
- COO (Country of Origin):
- CN
The Festo Guide Unit offers precision and efficiency, ideally suited for applications requiring reliable linear motion. Designed with a recirculating ball bearing guide, it ensures minimal reversing backlash and smooth operation across various mounting positions. With a maximum speed of 1 m/s and capable of withstanding accelerations of up to 25 m/s², this guide unit is engineered for dynamic performance in demanding conditions. Its robust construction, featuring tempered steel and aluminium alloy materials, allows it to operate effectively within a temperature range of 0 °C to 60 °C, while adhering to RoHS compliance for environmentally conscious manufacturing. The guide unit is not only strong but also optimised for stability, providing precise control over loads and moments, making it an ideal choice for automation applications.
Highly efficient recirculating ball bearing guide enhances linear motion stability
Maximum acceleration capacity of 25 m/s² for swift reliable performance
Versatile mounting options accommodate various installation configurations
Designed with a robust corrosion resistance class which ensuring longevity in harsh environments
IP40 protection degree safeguards internal components from dust ingress
Achieves exceptional load handling with maximum forces and moments tailored for heavy-duty applications
RoHS-compliant materials guarantee environmentally safe usage
Maximum acceleration capacity of 25 m/s² for swift reliable performance
Versatile mounting options accommodate various installation configurations
Designed with a robust corrosion resistance class which ensuring longevity in harsh environments
IP40 protection degree safeguards internal components from dust ingress
Achieves exceptional load handling with maximum forces and moments tailored for heavy-duty applications
RoHS-compliant materials guarantee environmentally safe usage
Related links
- Festo Pneumatic Guided Cylinder - 8158131 50mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 34493 50mm Stroke, FENG Series
- Festo Pneumatic Guided Cylinder - 1725848 320mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725849 400mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725852 320mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725853 400mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725850 100mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725846 100mm Stroke, EAGF Series
