Festo Pneumatic Guided Cylinder - 1725852, 100mm Bore, 320mm Stroke, EAGF Series
- RS Stock No.:
- 651-885
- Mfr. Part No.:
- EAGF-V2-KF-100-320
- Brand:
- Festo
Subtotal (1 unit)*
£1,241.79
(exc. VAT)
£1,490.15
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £1,241.79 |
*price indicative
- RS Stock No.:
- 651-885
- Mfr. Part No.:
- EAGF-V2-KF-100-320
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 320mm | |
| Bore | 100mm | |
| Manufacturer Series | EAGF | |
| Bearing Type | Ball Bearing | |
| Model Number p | 1725852 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 320mm | ||
Bore 100mm | ||
Manufacturer Series EAGF | ||
Bearing Type Ball Bearing | ||
Model Number p 1725852 | ||
- COO (Country of Origin):
- HU
The Festo Guide Unit is designed to provide exceptional precision and reliability in linear motion applications. With a robust recirculating ball bearing guide system, it ensures smooth and efficient movement alongside a high load capacity. This unit is crafted from RoHS-compliant materials, offering durability without compromising safety or environmental standards. Operating within a temperature range of -20 °C to 80 °C, it maintains excellence under varying conditions, making it suitable for diverse industrial applications. This guide unit combines technical prowess with thoughtful design, delivering unparalleled performance while remaining versatile for different mounting positions.
Recirculating ball bearing guide for precise and efficient linear motion
High maximum force capabilities reaching up to 3120 N in static conditions
Operates effectively across a wide temperature range which ensuring versatility
Robust corrosion resistance classified as CRC 0 suitable for demanding environments
Centre of gravity positioned at 47 mm for balanced operation
Constructed with tempered steel and anodised housing for added strength
Guided performance validated with maximum moments of up to 198 Nm
High maximum force capabilities reaching up to 3120 N in static conditions
Operates effectively across a wide temperature range which ensuring versatility
Robust corrosion resistance classified as CRC 0 suitable for demanding environments
Centre of gravity positioned at 47 mm for balanced operation
Constructed with tempered steel and anodised housing for added strength
Guided performance validated with maximum moments of up to 198 Nm
Related links
- Festo Pneumatic Guided Cylinder - 1725848 320mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725850 100mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725851 200mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725853 400mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725846 100mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725849 400mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725847 200mm Stroke, EAGF Series
- Festo Rod Linear Actuator 1725844
