Festo Pneumatic Guided Cylinder - 1725853, 100mm Bore, 400mm Stroke, EAGF Series
- RS Stock No.:
- 650-968
- Mfr. Part No.:
- EAGF-V2-KF-100-400
- Brand:
- Festo
Subtotal (1 unit)*
£1,263.43
(exc. VAT)
£1,516.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,263.43 |
*price indicative
- RS Stock No.:
- 650-968
- Mfr. Part No.:
- EAGF-V2-KF-100-400
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 400mm | |
| Bore | 100mm | |
| Manufacturer Series | EAGF | |
| Bearing Type | Ball Bearing | |
| Model Number p | 1725853 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 400mm | ||
Bore 100mm | ||
Manufacturer Series EAGF | ||
Bearing Type Ball Bearing | ||
Model Number p 1725853 | ||
- COO (Country of Origin):
- HU
The Festo Guide Unit is engineered to provide remarkable precision and reliability in various applications. With its recirculating ball bearing guide, it ensures smooth and efficient motion, allowing for optimal performance. Designed for a maximum stroke of 400 mm, this robust unit is capable of managing significant static and dynamic forces while maintaining low reverse backlash. The unit features a compact design that offers versatile mounting options, making it suitable for diverse industrial environments. Built to withstand ambient temperatures ranging from -20 °C to 80 °C, it is perfectly positioned to function in various settings without compromising on its integrity. The corrosion-resistant materials guarantee durability, ensuring a long operational life in demanding conditions.
Size specifications allow for efficient integration in space-restricted setups
The theoretical reversing backlash of 0 μm supports precision engineering applications
Optional mounting position enhances flexibility in installation
Corrosion resistance class CRC 0 ensures longevity in challenging environments
LABS (PWIS) conformity supports safe operation in sensitive applications
Moving mass of 9204 g is optimised for performance without unnecessary weight
Configurations accommodate forces up to 3120 N statically which ensuring robust handling
Centre of gravity considerations improve stability and performance
RoHS-compliant materials underscore a commitment to environmental safety
The theoretical reversing backlash of 0 μm supports precision engineering applications
Optional mounting position enhances flexibility in installation
Corrosion resistance class CRC 0 ensures longevity in challenging environments
LABS (PWIS) conformity supports safe operation in sensitive applications
Moving mass of 9204 g is optimised for performance without unnecessary weight
Configurations accommodate forces up to 3120 N statically which ensuring robust handling
Centre of gravity considerations improve stability and performance
RoHS-compliant materials underscore a commitment to environmental safety
Related links
- Festo Pneumatic Guided Cylinder - 1725849 400mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725850 100mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725851 200mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725852 320mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725846 100mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725848 320mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 1725847 200mm Stroke, EAGF Series
- Festo Pneumatic Guided Cylinder - 8158131 50mm Stroke, EAGF Series
