SMC Pneumatic Guided Cylinder - MXS12-40AS 12mm Bore, MXS Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

£362.59

(exc. VAT)

£435.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£362.59

*price indicative

RS Stock No.:
370-566
Mfr. Part No.:
MXS12-40AS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

MXS

Action Type

Double Acting

Mount Type

Flush, Axial

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Guide Type

Cross Roller Bearing

Minimum Operating Temperature

-10°C

Rod Type

Dual Piston Rod

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

60°C

Weight

415g

Width

32mm

Standards/Approvals

RoHS

Stroke Length

40mm

Length

92mm

Model Number

MXS12-40AS

COO (Country of Origin):
JP
The SMC Guided cylinder with a slide table and adjustable stroke, designed for precision motion control. It ensures smooth operation and high accuracy, making it ideal for demanding applications. Its durable construction supports reliable performance in challenging environments.

Cross roller bearings for enhanced rigidity and precision

Dual rod structure for stable and efficient operation

Compact design for optimized space utilization

Adjustable stroke for tailored motion control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy