SMC Pneumatic Guided Cylinder - MXS12-30B 12mm Bore, MXS Series, 30 mm Double Acting Acting

Subtotal (1 unit)*

£424.69

(exc. VAT)

£509.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£424.69

*price indicative

RS Stock No.:
370-565
Mfr. Part No.:
MXS12-30B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

MXS

Action Type

Double Acting

Maximum Operating Pressure

0.7 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Piston Rod Thread Standard

Metric

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Guide Type

Cross Roller Bearing

Maximum Operating Temperature

60°C

Weight

0.98lb

Standards/Approvals

RoHS

Stroke Length

30mm

Model Number

MXS12-30B

COO (Country of Origin):
JP
The SMC Guided cylinder designed with a slide table for precision motion. It offers stable and controlled movement, making it ideal for tasks requiring accuracy in compact setups. Its robust and compact design ensures long-term reliability in industrial applications.

Cross roller bearings providing exceptional rigidity and stability

Dual rod mechanism ensuring smooth and efficient operation

Compact build for seamless installation in space limited areas

Adjustable stroke functionality for versatile motion control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy