SMC Pneumatic Guided Cylinder - MXS12-50B 12mm Bore, MXS Series, 50 mm Double Acting Acting

Subtotal (1 unit)*

£480.28

(exc. VAT)

£576.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£480.28

*price indicative

RS Stock No.:
370-568
Mfr. Part No.:
MXS12-50B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

MXS

Action Type

Double Acting

Mount Type

Axial, Flush

Maximum Operating Pressure

0.7 Mpa

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Rod Type

Dual Piston Rod

Guide Type

Cross Roller Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

28.5mm

Weight

590g

Length

112mm

Stroke Length

50mm

Model Number

MXS12-50B

COO (Country of Origin):
JP
The SMC Guided cylinder featuring a slide table, crafted for precision motion control. It delivers stable and smooth operation, well-suited for compact spaces and demanding applications. Its sturdy construction ensures reliable performance in industrial setups.

High rigidity supported by cross roller bearings for accuracy

Dual rod design enabling efficient and consistent output

Space saving structure ideal for tight installation areas

Adjustable stroke for versatile application adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy