Festo Pneumatic Guided Cylinder - 609350 25mm Bore, DFM Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

£467.81

(exc. VAT)

£561.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£467.81

*price indicative

RS Stock No.:
344-216
Mfr. Part No.:
DFM-25-40-B-PPV-A-KF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Body Material

Wrought Aluminium Alloy

Minimum Operating Temperature

-5°C

Guide Type

Ball Bearing

Piston Rod Thread Standard

BSPP

Piston Rod Thread Size

1/8 in G

Maximum Operating Temperature

60°C

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L

Stroke Length

40mm

Model Number

609350

COO (Country of Origin):
DE
The Festo showcases a compact design tailored for precision in motion control, blending reliability and efficiency in its operation. With impressive stroke capabilities, this guided drive incorporates a double-acting mechanism, ensuring optimal performance in various applications. The integration of pneumatic cushioning enhances its adaptability, allowing for adjustable settings tailored to specific operational needs. Its construction features high-alloy materials, ensuring durability while maintaining a lightweight profile, making it ideal for various industrial environments. Built to perform under diverse conditions, this product meets stringent standards, underscoring its commitment to quality and functionality.

Compact design enhances installation flexibility

Double-acting mode optimizes workflow efficiency

Pneumatic cushioning ensures reduced impact and noise during operation

Recirculating ball bearing guide delivers superior motion control

Wide ambient temperature range accommodates diverse environments

Durable construction utilizes high-grade aluminum and stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy