Festo Pneumatic Guided Cylinder - 8161437 32mm Bore, DFM Series, 40 mm Double Acting Acting

Subtotal (1 unit)*

£524.35

(exc. VAT)

£629.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£524.35

*price indicative

RS Stock No.:
343-955
Mfr. Part No.:
DFM-32-40-B-PPV-A-KF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Body Material

Wrought Aluminium Alloy

Guide Type

Ball Bearing

Piston Rod Thread Standard

BSPP

Piston Rod Thread Size

1/8 in G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, Class 7 According to ISO 14644-1, VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4)

Stroke Length

40mm

Model Number

8161437

COO (Country of Origin):
DE
The Festo Guided Drive offers precision and reliability for a variety of industrial applications. Engineered for optimal performance, the compact unit features a pneumatic cushioning system that is adjustable at both ends, ensuring smooth operation and reduced wear over time. The yoke design facilitates effortless integration into your existing setups, while the robust construction guarantees longevity even in demanding environments. Its lightweight yet durable materials enhance efficiency, making it an ideal choice for both light and heavy duty automation tasks. Additionally, this drive unit operates effectively within a broad temperature range and supports lubricated operations, providing versatility in diverse applications.

Engineered with a recirculating ball bearing guide for enhanced stability

Adjustable pneumatic cushioning optimises energy absorption

Lightweight aluminium alloy materials reduce overall device weight

Double acting mode improves cycle efficiency

Compatible with a variety of proximity switches for precise position detection

Related links