Festo Pneumatic Guided Cylinder - 8100546 6mm Bore, DGTZ Series, 50 mm Double Acting Acting
- RS Stock No.:
- 343-869
- Mfr. Part No.:
- DGTZ-GF-6-50-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£120.24
(exc. VAT)
£144.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.24 |
*price indicative
- RS Stock No.:
- 343-869
- Mfr. Part No.:
- DGTZ-GF-6-50-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 6mm | |
| Series | DGTZ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Weight | 148g | |
| Height | 14mm | |
| Standards/Approvals | Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | |
| Width | 35mm | |
| Stroke Length | 50mm | |
| Length | 183mm | |
| Model Number | 8100546 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 6mm | ||
Series DGTZ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Weight 148g | ||
Height 14mm | ||
Standards/Approvals Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364 zone III | ||
Width 35mm | ||
Stroke Length 50mm | ||
Length 183mm | ||
Model Number 8100546 | ||
- COO (Country of Origin):
- CN
The Festo Twin cylinder design of this actuator provides exceptional performance for a variety of automation processes. Engineered for precision, it offers double-acting functionality, enabling robust control and reliability in operation. The compact dimensions, paired with its lightweight construction, ensure adaptability across diverse applications, making it an ideal choice for engineers seeking efficiency. With features such as adjustable end-position range and elastic cushioning, this actuator stands out by delivering a harmonious blend of speed and power. Designed from high-quality materials, it promises longevity and resilience in demanding environments, supporting effective and sustainable operations. Furthermore, the actuator is compatible with a range of proximity switches for effective position detection, ensuring streamlined automation workflows.
Compact design maximises space efficiency in assemblies
Corrosion resistance ensures durability in harsh conditions
Compatible with proximity switches for precise control
RoHS compliance underscores commitment to environmental safety
Anodised aluminium construction reduces weight without compromising strength
Optimised for lubricated operation to extend service life
Related links
- Festo Pneumatic Guided Cylinder - 8103471 6mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103470 6mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100545 6mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100542 6mm Bore 10 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100543 6mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8100544 6mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103469 6mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8103467 6mm Bore 10 mm Double Acting Acting


