RS PRO Pneumatic Guided Cylinder - 32mm Bore, 80mm Stroke, Double Acting
- RS Stock No.:
- 291-840
- Brand:
- RS PRO
Subtotal (1 unit)*
£375.44
(exc. VAT)
£450.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £375.44 |
*price indicative
- RS Stock No.:
- 291-840
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 80mm | |
| Bore | 32mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 80mm | ||
Bore 32mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 80mm Stroke, 192 x 98 x 38mm
This RS PRO Pneumatic Guided Cylinder is designed for precise linear motion applications. With a 32mm bore and 80mm stroke, it is ideal for tasks requiring high precision and low deflection. The double-acting cylinder ensures efficient operation in various industrial settings.
Features and Benefits
High non-rotating precision: Ensures accurate guidance and minimal deflection of the piston rod
Mounting holes on three sides: Facilitates versatile multi-position mounting
Dual air intake and outlet: Offers flexibility in pneumatic connections
Adjustable bumper: Allows stroke adjustment and impact reduction
Twin-rod design: Provides stability and prevents rotation
Magnetic switch slots: Enables easy integration of position sensors
Mounting holes on three sides: Facilitates versatile multi-position mounting
Dual air intake and outlet: Offers flexibility in pneumatic connections
Adjustable bumper: Allows stroke adjustment and impact reduction
Twin-rod design: Provides stability and prevents rotation
Magnetic switch slots: Enables easy integration of position sensors
Applications
Automation systems
Material handling
Assembly lines
Packaging machinery
Material handling
Assembly lines
Packaging machinery
Additional Information
Pneumatic Connection: 1/8in
Maximum Operating Pressure: 10bar
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 70°C
Dimensions: 192 x 98 x 38mm
Weight: 1840g
Bearing Type: Slide Bearing
Action: Double Acting
Bore: 32mm
Stroke: 80mm
Mounting Options: Four directions, workpiece can be mounted from three directions
Bumper: Located in front of the barrel for stroke adjustment and impact relief.
Maximum Operating Pressure: 10bar
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 70°C
Dimensions: 192 x 98 x 38mm
Weight: 1840g
Bearing Type: Slide Bearing
Action: Double Acting
Bore: 32mm
Stroke: 80mm
Mounting Options: Four directions, workpiece can be mounted from three directions
Bumper: Located in front of the barrel for stroke adjustment and impact relief.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
