Festo 2 Finger Double Action Pneumatic Gripper, DHPC-L-16-A-S-2, Parallel Gripping Type
- RS Stock No.:
- 362-567
- Mfr. Part No.:
- DHPC-L-16-A-S-2
- Brand:
- Festo
Subtotal (1 unit)*
£268.22
(exc. VAT)
£321.86
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £268.22 |
*price indicative
- RS Stock No.:
- 362-567
- Mfr. Part No.:
- DHPC-L-16-A-S-2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action | Double | |
| Manufacturer Series | DHPC-10-A-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Double | ||
Manufacturer Series DHPC-10-A-S-2 | ||
Maximum Operating Pressure 8 bar | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper features a pneumatic drive system with double-acting operation for precise gripping. It allows flexible mounting in any position for versatile installation. Equipped with an M3 pneumatic connection, it ensures reliable performance. Ideal for automation and handling applications.
RoHS compliant
Anodised aluminium housing material
Anodised aluminium housing material
Related links
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type
