Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-10-A-NO-S-1, Parallel Gripping Type
- RS Stock No.:
- 344-021
- Mfr. Part No.:
- DHPC-10-A-NO-S-1
- Brand:
- Festo
Subtotal (1 unit)*
£233.54
(exc. VAT)
£280.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £233.54 |
*price indicative
- RS Stock No.:
- 344-021
- Mfr. Part No.:
- DHPC-10-A-NO-S-1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 2mm | |
| Action Type | Double Acting | |
| Series | DHPC-10-A-NO-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 57g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 32.8N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116760 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 2mm | ||
Action Type Double Acting | ||
Series DHPC-10-A-NO-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 57g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 32.8N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116760 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper is designed for precision and reliability across a variety of applications. Combining an innovative pneumatic drive system with robust materials, it excels in environments where accuracy is paramount. With a lightweight yet sturdy construction, it offers remarkable gripping capabilities, making it an ideal choice for tasks requiring a high degree of control and repeatability. The compact design not only facilitates easy integration but also optimises space within automated setups, ensuring seamless operation. Whether you are working with delicate components or larger items, this gripper stands ready to meet your demands with enhanced durability and performance.
Constructed from high alloy stainless steel for superior strength
Hybrid mounting options offer flexibility in installation
Pneumatic operation ensures swift responsiveness
Maximised gripping force ensures reliability under various conditions
Rotationally symmetrical design accommodates diverse operational needs
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type