Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-10-A-S, Parallel Gripping Type
- RS Stock No.:
- 342-847
- Mfr. Part No.:
- DHPC-L-10-A-S
- Brand:
- Festo
Subtotal (1 unit)*
£256.90
(exc. VAT)
£308.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.90 |
*price indicative
- RS Stock No.:
- 342-847
- Mfr. Part No.:
- DHPC-L-10-A-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 4mm | |
| Action Type | Double Acting | |
| Series | DHPC-L-10-A-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 59g | |
| Gripping Force - External | 51.2N | |
| Gripping Force - Internal | 43N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116771 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 4mm | ||
Action Type Double Acting | ||
Series DHPC-L-10-A-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 59g | ||
Gripping Force - External 51.2N | ||
Gripping Force - Internal 43N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116771 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper offers an efficient solution for handling with precision. Designed for a multitude of industrial applications, it ensures reliability and accuracy, enhancing productivity in automated environments. With its compact design and robust structure, this gripper is ideal for tasks requiring swift grasping and release of components. Its innovative pneumatic drive system delivers quick strokes, making it suitable for various operational conditions while providing a secure grip on items of different sizes and weights. Engineered with a focus on repeatability and minimal backlash, it meets the demands of modern automation needs effectively.
Offers double-acting mode for enhanced operation control
Adaptable mounting position allows for easy integration into various setups
Utilizes a ball guide for smooth and precise movements
Features a corrosion resistance class ensuring durability in demanding environments
Requires minimal opening and closing times optimizing productivity
Constructed from RoHS-compliant materials meeting environmental standards
Supports position detection through proximity switches for accurate operations
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


