Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-25-A-B, Parallel Gripping Type
- RS Stock No.:
- 342-094
- Mfr. Part No.:
- DHPC-L-25-A-B
- Brand:
- Festo
Subtotal (1 unit)*
£351.33
(exc. VAT)
£421.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £351.33 |
*price indicative
- RS Stock No.:
- 342-094
- Mfr. Part No.:
- DHPC-L-25-A-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 11mm | |
| Series | DHPC-L-25-A-B | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 484g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 305.3N | |
| Gripping Force - Internal | 255.6N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116870 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 11mm | ||
Series DHPC-L-25-A-B | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 484g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 305.3N | ||
Gripping Force - Internal 255.6N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116870 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper is designed for precision applications, ensuring optimal performance in varied conditions. With an innovative double acting system, it provides reliable gripping capabilities, making it suitable for automated processes and robotic setups. This product features advanced design elements such as a pneumatic drive system and a ball guide, promoting smooth motion and consistency in operation. The gripper's robust construction, combined with its compact size, allows it to fit seamlessly into tighter spaces, enhancing productivity in limited environments.
Pneumatic drive system ensures superior gripping strength
Double acting operation delivers reliable functionality in diverse environments
Guided mechanisms enhance precision and reduce backlash
Robust design accommodates various mounting methods
Lightweight yet durable construction optimises performance
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


