Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-16-A-B, Parallel Gripping Type
- RS Stock No.:
- 342-848
- Mfr. Part No.:
- DHPC-L-16-A-B
- Brand:
- Festo
Subtotal (1 unit)*
£258.49
(exc. VAT)
£310.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.49 |
*price indicative
- RS Stock No.:
- 342-848
- Mfr. Part No.:
- DHPC-L-16-A-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 6mm | |
| Action Type | Double Acting | |
| Series | DHPC-L-16-A-B | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 124g | |
| Gripping Force - External | 125.4N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 107.8N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116806 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 6mm | ||
Action Type Double Acting | ||
Series DHPC-L-16-A-B | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 124g | ||
Gripping Force - External 125.4N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 107.8N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116806 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper, expertly designed for precision handling, combines robust engineering with advanced specifications to meet diverse automation needs. Ideal for tasks requiring high accuracy and reliability, this gripper operates effectively within a broad range of ambient temperatures. Its double-acting mechanism ensures seamless operation, while a unique ball guide design enhances performance and durability. This top-tier component supports efficient production processes and is manufactured with high-alloy stainless steel for superior reliability. With various mounting options and compatibility with pneumatic systems, this gripper represents a versatile solution for modern industrial applications.
Pneumatic drive system ensures high-speed performance
Dual gripper jaws deliver exceptional gripping force
Low backlash design enhances operational precision
Versatile mounting options facilitate easy integration
Corrosion-resistant materials guarantee longevity
Intelligent design allows for quick installation
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


