Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-16-A-S-1, Parallel Gripping Type
- RS Stock No.:
- 342-090
- Mfr. Part No.:
- DHPC-L-16-A-S-1
- Brand:
- Festo
Subtotal (1 unit)*
£258.49
(exc. VAT)
£310.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.49 |
*price indicative
- RS Stock No.:
- 342-090
- Mfr. Part No.:
- DHPC-L-16-A-S-1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 6mm | |
| Series | DHPC-L-16-A-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 121g | |
| Gripping Force - External | 125.4N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 107.8N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116804 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 6mm | ||
Series DHPC-L-16-A-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 121g | ||
Gripping Force - External 125.4N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 107.8N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116804 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper combines innovative design and functionality, ensuring precision handling for various industrial applications. Engineered to operate efficiently within a diverse range of operational parameters, this product enhances productivity while guaranteeing reliable performance. With its pneumatic drive system and double acting mode, the gripper offers high gripping forces, remarkable accuracy, and adaptability to different mounting positions. This makes it an ideal choice for demanding production environments, including the assembly of intricate components and material handling tasks.
Pneumatic operation allows for rapid and precise movements
Suitable for diverse mounting positions enhancing installation flexibility
Dual gripping jaws enable effective handling of various object shapes
High corrosion resistance class ensures longevity in challenging environments
Low backlash design provides high repeatability in operation
Lightweight configuration aids in reducing overall system workload
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


