Festo E Series Series Nipple, G 1/4 to NPT 1/4, Threaded Connection Style, 9631

Subtotal (1 pack of 10 units)*

£22.38

(exc. VAT)

£26.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£22.38£2.238

*price indicative

RS Stock No.:
651-107
Mfr. Part No.:
E-G1/4-1/4NPT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

G 1/4

Connector B

NPT 1/4

Pneumatic Fitting Type

Nipple

Connection Style

Threaded

Threaded Connection

G 1/4

Manufacturer Series

E Series

Model Number p

9631

COO (Country of Origin):
DE
The Festo Double Nipple serves a vital role in pneumatic applications, offering reliable connections for compressed air systems. Designed with both functionality and durability in mind, this component features two distinct pneumatic connections - G1/4 and 1/4 NPT - ensuring versatility in a myriad of setups. It operates effectively within a pressure range of -0.95 bar to 10 bar and is suitable for ambient temperatures between -10 °C and 60 °C. With its RoHS-compliant materials, the double nipple not only excels in performance but also adheres to modern environmental standards. This product's well-engineered design assures a firm connection while maintaining integrity in various operational conditions, making it essential for seamless pneumatic functionality in any setup.

Allows for lubricated operation enhancing functionality and longevity
Exemplifies low corrosion resistance stress prolonging product life
Features maximum tightening torques of 11 Nm and 12 Nm for robust fitting
Nominal torque rating of 9.05 Nm ensures reliable performance
Product weight of 19.06 g allows for easy handling and installation
Crafted from RoHS-compliant materials for adherence to safety regulations

Related links