Festo E Series Series Nipple, G 1/8 to NPT 1/8, Threaded Connection Style, 9630

Subtotal (1 pack of 10 units)*

£17.26

(exc. VAT)

£20.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£17.26£1.726

*price indicative

RS Stock No.:
650-658
Mfr. Part No.:
E-G1/8-1/8NPT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

G 1/8

Connector B

NPT 1/8

Pneumatic Fitting Type

Nipple

Connection Style

Threaded

Threaded Connection

G 1/8

Manufacturer Series

E Series

Model Number p

9630

COO (Country of Origin):
DE
The Festo Double Nipple is an essential component designed for efficient pneumatic connections in various applications. Engineered to accommodate nominal sizes of 5.95 mm, it operates within a pressure range of -0.95 bar to 10 bar, ensuring reliability in diverse operating conditions. This product is suitable for compressed air systems in line with ISO 8573-1:2010 standards. With its ability to function in lubricated operations and a corrosion resistance class of CRC 1, it promises durability in low corrosion stress environments. The Festo Double Nipple is ideal for environments with ambient temperatures ranging from -10 °C to 60 °C, making it versatile and dependable across multiple settings.

Ability to operate in lubricated environments enhances flexibility in application
Robust corrosion resistance (CRC 1) ensures longevity in low corrosion stress environments
Max tightening torque of 6 Nm and 7 Nm for pneumatic connections guarantees secure fittings
Lightweight design at just 9.1 g facilitates easy installation and handling

Related links