Festo E Series Series Nipple, G 1/2 to NPT 1/2, Threaded Connection Style, 9633
- RS Stock No.:
- 650-351
- Mfr. Part No.:
- E-G1/2-1/2NPT
- Brand:
- Festo
Subtotal (1 unit)*
£5.61
(exc. VAT)
£6.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.61 |
*price indicative
- RS Stock No.:
- 650-351
- Mfr. Part No.:
- E-G1/2-1/2NPT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 1/2 | |
| Connector B | NPT 1/2 | |
| Pneumatic Fitting Type | Nipple | |
| Connection Style | Threaded | |
| Threaded Connection | G 1/2 | |
| Manufacturer Series | E Series | |
| Model Number p | 9633 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 1/2 | ||
Connector B NPT 1/2 | ||
Pneumatic Fitting Type Nipple | ||
Connection Style Threaded | ||
Threaded Connection G 1/2 | ||
Manufacturer Series E Series | ||
Model Number p 9633 | ||
- COO (Country of Origin):
- DE
The Festo Double Nipple is a meticulously engineered component designed for efficient pneumatic applications. Offering a nominal size of 14.3 mm, this product provides exceptional reliability under various operating conditions, accommodating pressures from -0.95 bar to 10 bar. Built to handle compressed air according to ISO standards, it allows for lubricated operation, making it versatile in demanding environments. Furthermore, the durable design ensures low corrosion stress, reinforcing its longevity and performance in a wide range of industrial settings. Additional features include a weight of just 47.68 g, making it a lightweight yet robust choice for any air distribution system.
Nominal size of 14.3 mm ensures optimal flow performance
Allows for lubricated operation enhancing versatility in specific applications
Rated for low corrosion stress making it ideal for various environments
Weighs only 47.68 g facilitating easy handling and installation
Crafted from RoHS-compliant materials which ensuring safety and environmental standards
Allows for lubricated operation enhancing versatility in specific applications
Rated for low corrosion stress making it ideal for various environments
Weighs only 47.68 g facilitating easy handling and installation
Crafted from RoHS-compliant materials which ensuring safety and environmental standards
Related links
- Festo E Series Series Nipple Threaded Connection Style, 9631
- Festo E Series Series Nipple Threaded Connection Style, 9630
- Festo E Series Series Nipple Threaded Connection Style, 9632
- Festo G 1/2 Male Galvanised Steel Adapter
- Festo NPFC-RS Series Nipple Threaded Connection Style, NPFC-RS-G1-G12-MF
- Festo NPT 1/2 Male Galvanised Steel Adapter
- Festo NPFC Series Reducer Nipple Threaded Connection Style, 8030312
- Festo NPFC Series Nipple Threaded Connection Style, 8030277

