Festo E Series Series Nipple, G 3/8 to NPT 3/8, Threaded Connection Style, 9632
- RS Stock No.:
- 650-353
- Mfr. Part No.:
- E-G3/8-3/8NPT
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
£26.31
(exc. VAT)
£31.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £26.31 | £2.631 |
*price indicative
- RS Stock No.:
- 650-353
- Mfr. Part No.:
- E-G3/8-3/8NPT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | G 3/8 | |
| Connector B | NPT 3/8 | |
| Pneumatic Fitting Type | Nipple | |
| Connection Style | Threaded | |
| Threaded Connection | G 3/8 | |
| Manufacturer Series | E Series | |
| Model Number p | 9632 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A G 3/8 | ||
Connector B NPT 3/8 | ||
Pneumatic Fitting Type Nipple | ||
Connection Style Threaded | ||
Threaded Connection G 3/8 | ||
Manufacturer Series E Series | ||
Model Number p 9632 | ||
- COO (Country of Origin):
- DE
The Festo Double Nipple is a vital component in pneumatic systems, designed to facilitate seamless connections between varying pipe sizes. With a nominal size of 11.5 mm, it efficiently manages operating pressures within a complete temperature range of -0.95 bar to 10 bar. This product is engineered specifically for compressed air use, aligning with ISO 8573-1:2010 standards, while also allowing for lubricated operation. Designed to withstand lower corrosion stress, this double nipple is compliant with RoHS regulations, ensuring a safe and reliable choice for both industrial and commercial applications. Its ambient temperature tolerance from -10 °C to 60 °C makes it suitable for diverse environments, solidifying its role in reliable pneumatic solutions.
Lubricated operation capability enhancing functionality in various conditions
Corrosion resistance class CRC 1 for durability in challenging environments
Max. tightening torque of 25 Nm and 22 Nm for secure connections at both ports
Nominal torque of 38.5 Nm for optimal performance under pressure
Weighs only 25.5 g facilitating lightweight assembly and installation
Pneumatic connections for port 1 and port 2 streamline integration into existing systems
RoHS-compliant materials ensure environmental safety and compliance
Corrosion resistance class CRC 1 for durability in challenging environments
Max. tightening torque of 25 Nm and 22 Nm for secure connections at both ports
Nominal torque of 38.5 Nm for optimal performance under pressure
Weighs only 25.5 g facilitating lightweight assembly and installation
Pneumatic connections for port 1 and port 2 streamline integration into existing systems
RoHS-compliant materials ensure environmental safety and compliance
Related links
- Festo E Series Series Nipple Threaded Connection Style, 9630
- Festo G 3/8 Male Galvanised Steel Adapter
- Festo E Series Series Nipple Threaded Connection Style, 9633
- Festo E Series Series Nipple Threaded Connection Style, 9631
- Festo NPT 3/8 Male Galvanised Steel Adapter
- Festo NPFC-D-2G38-M Series Nipple Threaded Connection Style, 8030275
- Festo NPFC-DS Series Nipple Threaded Connection Style, NPFC-DS-G38-G38-M
- Festo NPFC Series Nipple Threaded Connection Style, 8069214

