Festo QSS Series Bulkhead, 4 mm to 4 mm, Tube-to-Tube Connection Style, 130788
- RS Stock No.:
- 647-215
- Mfr. Part No.:
- QSS-4-100
- Brand:
- Festo
Subtotal (1 pack of 100 units)*
£189.28
(exc. VAT)
£227.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £189.28 | £1.893 |
*price indicative
- RS Stock No.:
- 647-215
- Mfr. Part No.:
- QSS-4-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | QSS | |
| Model Number p | 130788 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series QSS | ||
Model Number p 130788 | ||
- COO (Country of Origin):
- JP
The Festo Push-in bulkhead connector offers a seamless solution for connecting pneumatic systems efficiently and reliably. Designed for versatility, this product accommodates various mounting positions and operates effectively within a broad temperature range of -10 °C to 80 °C. The push-pull principle ensures a secure and straightforward operation, while the anodised aluminium housing guarantees durability and corrosion resistance, making it ideal for demanding industrial environments. This connector supports compressed air and water applications, ensuring a comprehensive utility across various settings. With a weight of only 11 g, it provides a lightweight yet robust option for any pneumatic setup.
Standard size of 3 mm ensures compatibility with a range of systems
Optional mounting position allows for flexible installation
Bulkhead design facilitates secure connections in confined spaces
Push pull principle promotes easy handling and operation
Corrosion resistance class CRC 1 provides confidence in low corrosion stress environments
Cleanroom class 4 compliance aligns with strict cleanliness standards
High quality materials including anodised aluminium and nickel plated brass enhance durability
Lubricated operation enables efficient use without compromising performance
Pneumatic connections for tubing with an outer diameter of 4 mm allow for versatility in installation
Optional mounting position allows for flexible installation
Bulkhead design facilitates secure connections in confined spaces
Push pull principle promotes easy handling and operation
Corrosion resistance class CRC 1 provides confidence in low corrosion stress environments
Cleanroom class 4 compliance aligns with strict cleanliness standards
High quality materials including anodised aluminium and nickel plated brass enhance durability
Lubricated operation enables efficient use without compromising performance
Pneumatic connections for tubing with an outer diameter of 4 mm allow for versatility in installation
Related links
- Festo QSS Series Bulkhead Tube-to-Tube Connection Style, 193950
- Festo QSS Series Bulkhead Tube-to-Tube Connection Style, 130789
- Festo QSS Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 153157
- Festo QSMS Series Bulkhead Tube-to-Tube Connection Style, 130780
- Festo QSS Series Bulkhead Tube-to-Tube Connection Style, 130791
- Festo QSS Series Bulkhead Tube-to-Tube Connection Style, 130790
- Festo QSS Series Bulkhead Tube-to-Tube Connection Style, 130792
- Festo QSS Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 153158

