Festo QSMS Series Bulkhead, 4 mm to 4 mm, Tube-to-Tube Connection Style, 130780
- RS Stock No.:
- 647-204
- Mfr. Part No.:
- QSMS-4-100
- Brand:
- Festo
Subtotal (1 pack of 100 units)*
£209.52
(exc. VAT)
£251.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £209.52 | £2.095 |
*price indicative
- RS Stock No.:
- 647-204
- Mfr. Part No.:
- QSMS-4-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 4 mm | |
| Connector B | 4 mm | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | QSMS | |
| Model Number p | 130780 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 4 mm | ||
Connector B 4 mm | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series QSMS | ||
Model Number p 130780 | ||
- COO (Country of Origin):
- JP
The Festo Push-in bulkhead connector is engineered for optimal pneumatic connections, facilitating smooth operation within diverse applications. Designed with a mini size of 2.2 mm, it offers versatile mounting options and a robust bulkhead design, ensuring reliability under a range of conditions. This connector supports operating pressures across an extensive temperature range, making it suitable for varied industrial environments. Crafted from high-quality materials, including anodised aluminium and nickel-plated brass, it promises durability while being RoHS-compliant. With a light weight of just 6 g, this connector is easy to handle and integrate into existing systems, ensuring enhanced efficiency in your pneumatic setups.
Compact design for easy integration into limited spaces
Versatile mounting position allows for flexibility in application
Designed to accommodate tubing outer diameter of 4 mm for optimal compatibility
Resistant to low corrosion stress which ensuring long lasting performance
Lubricated operation is possible enhancing versatility in usage
Colour coded release ring simplifies identification and handling
Manufactured with high quality materials for guaranteed durability
Meets strict compliance standards supporting safety and reliability
Ideal for applications requiring efficient transfer of compressed air
Versatile mounting position allows for flexibility in application
Designed to accommodate tubing outer diameter of 4 mm for optimal compatibility
Resistant to low corrosion stress which ensuring long lasting performance
Lubricated operation is possible enhancing versatility in usage
Colour coded release ring simplifies identification and handling
Manufactured with high quality materials for guaranteed durability
Meets strict compliance standards supporting safety and reliability
Ideal for applications requiring efficient transfer of compressed air
Related links
- Festo QSMS Series Bulkhead Tube-to-Tube Connection Style, 130781
- Festo QSMS Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 153376
- Festo QSMS Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 153377
- Festo QSMS Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 153375
- Festo QSS Series Bulkhead Tube-to-Tube Connection Style, 130788
- Festo QS Series Tee Tube-to-Tube Adaptor 130782
- Festo QSM Series Reducer Nipple Tube-to-Tube Connection Style, 130763
- Festo QSM Series Reducer Nipple Tube-to-Tube Connection Style, 130761

