Festo QSS Series Bulkhead, 6 mm to 6 mm, Tube-to-Tube Connection Style, 130789
- RS Stock No.:
- 650-766
- Mfr. Part No.:
- QSS-6-100
- Brand:
- Festo
Subtotal (1 pack of 100 units)*
£220.23
(exc. VAT)
£264.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £220.23 | £2.202 |
*price indicative
- RS Stock No.:
- 650-766
- Mfr. Part No.:
- QSS-6-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | Bulkhead | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | QSS | |
| Model Number p | 130789 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type Bulkhead | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series QSS | ||
Model Number p 130789 | ||
- COO (Country of Origin):
- JP
The Festo Push-in bulkhead connector is designed to enhance pneumatic systems with efficient connection capabilities. This connector is built for a variety of applications, thanks to its standard nominal size of 5 mm and its optional mounting position. Featuring a robust bulkhead design that employs a push-pull principle, it ensures operational reliability even under varying pressure conditions, ranging from -0.095 MPa to 0.6 MPa. It is compatible with compressed air and liquid water, making it versatile for multiple environments. With a cleanroom class rating of Class 4 according to ISO standards, it meets stringent cleanliness requirements, making it ideal for sensitive applications.
Optimised for pneumatic applications with a nominal size of 5 mm
Flexible mounting position allows for easy integration into various setups
Bulkhead design facilitates reliable and secure connections
Supports a wide operating pressure range enhancing performance stability
Suitable for both compressed air and ice free water applications
Permits lubricated operation which ensuring smooth functionality
Structured for low corrosion stress increasing lifespan in challenging environments
Conforms to LABS standards maintaining surface cleanliness
Class 4 cleanroom compatibility for use in sensitive environments
Lightweight at just 16 g allowing for ease of handling during installation
Flexible mounting position allows for easy integration into various setups
Bulkhead design facilitates reliable and secure connections
Supports a wide operating pressure range enhancing performance stability
Suitable for both compressed air and ice free water applications
Permits lubricated operation which ensuring smooth functionality
Structured for low corrosion stress increasing lifespan in challenging environments
Conforms to LABS standards maintaining surface cleanliness
Class 4 cleanroom compatibility for use in sensitive environments
Lightweight at just 16 g allowing for ease of handling during installation
Related links
- Festo QSS Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 153158
- Festo QSS Series Bulkhead Tube-to-Tube Connection Style, 130788
- Festo QSS Series Bulkhead Tube-to-Tube Connection Style, 130791
- Festo QSS Series Bulkhead Tube-to-Tube Connection Style, 130790
- Festo QSS Series Bulkhead Tube-to-Tube Connection Style, 130792
- Festo QSS Series Bulkhead Tube-to-Tube Connection Style, 193950
- Festo QSS Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 153160
- Festo QSS Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 130642

