Festo QSS Series Bulkhead, 10 mm to 10 mm, Tube-to-Tube Connection Style, 130791

Subtotal (1 pack of 50 units)*

£184.52

(exc. VAT)

£221.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£184.52£3.69

*price indicative

RS Stock No.:
651-225
Mfr. Part No.:
QSS-10-50
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

10 mm

Connector B

10 mm

Pneumatic Fitting Type

Bulkhead

Connection Style

Tube-to-Tube

Manufacturer Series

QSS

Model Number p

130791

COO (Country of Origin):
JP
The Festo Push-in bulkhead connector is engineered for precision and reliability in pneumatic applications. Designed to accommodate various mounting positions, this connector utilises a push-pull principle, ensuring quick and efficient connections. Its robust construction features anodised aluminium housing and a POM release ring, delivering exceptional performance in diverse environments, including cleanrooms rated Class 4 as per ISO 14644-1. Whether under varying pressures or ambient temperature ranges from -10 °C to 80 °C, this component excels, making it an essential choice for compressed air and water applications where compliance and durability are paramount.

Standard size of 9 mm ensures compatibility with common systems
Suitable for both compressed air and water in liquid ice free forms
Low corrosion resistance class extends product lifespan
Lubricated operation is possible providing operational flexibility
External hexagon mounting design simplifies installation and maintenance
Catering to tubing outer diameters of 10 mm for ease of use
RoHS compliant materials ensure adherence to safety standards
High alloy stainless steel tubing clamp enhances robustness

Related links