SMC FTF Series Elbow Fitting, G 1/4 to G 1/4, Threaded-to-Tube Connection Style, FTF02-02
- RS Stock No.:
- 623-556
- Mfr. Part No.:
- FTF02-02
- Brand:
- SMC
Subtotal (1 unit)*
£3.34
(exc. VAT)
£4.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.34 |
*price indicative
- RS Stock No.:
- 623-556
- Mfr. Part No.:
- FTF02-02
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | G 1/4 | |
| Connector B | G 1/4 | |
| Pneumatic Fitting Type | Elbow Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | G 1/4 | |
| Manufacturer Series | FTF | |
| Model Number p | FTF02-02 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A G 1/4 | ||
Connector B G 1/4 | ||
Pneumatic Fitting Type Elbow Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/4 | ||
Manufacturer Series FTF | ||
Model Number p FTF02-02 | ||
- COO (Country of Origin):
- DE
The SMC Robust coupling fitting is designed to facilitate seamless connections in pneumatic systems, ensuring efficient airflow and optimized performance. Engineered from high-quality materials, it features a compact structure that promotes ease of installation and adaptability to various configurations. This product expertly combines reliability with functionality, catering to diverse industrial applications. Its precision design guarantees a secure fit, reducing the risk of leaks and enhancing system integrity. Ideal for professionals seeking dependable components, this coupling fitting promises consistent results in demanding environments, maintaining a balance between durability and functionality.
Constructed for optimal durability and long-lasting performance
Ensures secure connections to prevent any air leakage
Compact design allows for installation in tight spaces
Compatible with a wide range of pneumatic systems
Ensures secure connections to prevent any air leakage
Compact design allows for installation in tight spaces
Compatible with a wide range of pneumatic systems
Related links
- SMC FTF Series Elbow Fitting Threaded-to-Tube Connection Style, FTF04-04
- SMC FLM Series Elbow Fitting Threaded-to-Tube Connection Style, FLM02-02
- SMC FHM Series Elbow Fitting Threaded-to-Tube Connection Style, FHMF02-02
- Festo NPFC-L-2G14-F Series Elbow Fitting Threaded Connection Style, 8030210
- SMC FHR Series Elbow Fitting Threaded-to-Tube Connection Style, FHR04-02
- SMC DL Series Elbow Fitting Threaded-to-Tube Connection Style, DL10-02S
- SMC FHR Series Elbow Fitting Threaded-to-Tube Connection Style, FHR02-01
- Festo NPFC Series Elbow Fitting Threaded Connection Style, 8030213
