RS PRO Tee Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£13.80

(exc. VAT)

£16.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 999,999,990 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£13.80£2.76

*price indicative

RS Stock No.:
528-565
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 4 mm

Connector B

Push In 4 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Connection Style

Push-in

Connector C

Push In 4 mm

Number of Inlet Ports

1

Number of Outlet Ports

2

Mounting Type

Inline

Maximum Operating Pressure

10bar

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Equal Tee Tube, 4 mm OD Pneumatic Fitting


This RS PRO Equal Tee Tube is a versatile pneumatic fitting designed for efficient fluid and air management. With a 4 mm outer diameter, it is ideal for connecting tubes in various pneumatic systems, ensuring reliable performance in both industrial and food-grade applications.

Features and Benefits


Fluidfit design: Suitable for water, food, air, selected gases, vacuum, and liquids, providing versatile use across different applications

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications

High pressure tolerance: Operates up to 10 bar, suitable for demanding pneumatic systems

Temperature range: Functions effectively between 1 °C and 65 °C, accommodating various environmental conditions

Push-in connection style: Simplifies installation and maintenance, enhancing operational efficiency

Applications


Water systems
Beverage industry
Vacuum applications
Compressed air systems
Gas and liquid systems compatible with construction material

Additional Information


Made from acetal copolymer, ensuring durability and resistance to wear
Complies with multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS
Food grade certified, suitable for use in food and beverage processing environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links