RS PRO Tee Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Push-in Connection Style
- RS Stock No.:
- 528-562
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£15.40
(exc. VAT)
£18.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 39 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £15.40 | £3.08 |
*price indicative
- RS Stock No.:
- 528-562
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor | |
| Connection Style | Push-in | |
| Connector C | Push In 8 mm | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 2 | |
| Minimum Operating Temperature | 1°C | |
| Food Grade | Yes | |
| Maximum Operating Temperature | 65°C | |
| Maximum Operating Pressure | 10bar | |
| Mounting Type | Inline | |
| Body Material | Acetal Copolymer | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Connector C Push In 8 mm | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 2 | ||
Minimum Operating Temperature 1°C | ||
Food Grade Yes | ||
Maximum Operating Temperature 65°C | ||
Maximum Operating Pressure 10bar | ||
Mounting Type Inline | ||
Body Material Acetal Copolymer | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Equal Tee Tube, 8 mm OD Pneumatic Fitting
This RS PRO Equal Tee Tube is a versatile pneumatic fitting designed for efficient fluid and air management. With an 8 mm outer diameter, it is ideal for connecting multiple tubes in a variety of systems, ensuring a secure and reliable connection. Its primary benefit is the ease of installation and removal, making it a cost-effective solution for various applications.
Features and Benefits
Designed for Water, Food, and Air Contact: Suitable for use with selected gases, vacuum, and liquids, providing flexibility across applications.
Easy Connection and Release: Quick tube connection and disconnection save time and reduce expenses.
Made from NSF and ACS Approved Non-Toxic Material: Ensures safety and compliance with international standards.
Push-In Connection Style: Simplifies installation and maintenance.
Acetal Copolymer Body Material: Offers durability and resistance to wear.
Wide Temperature Range: Operates effectively from 1 °C to 65 °C.
High Pressure Capacity: Handles pressures up to 10 bar.
Food Grade Compliance: Suitable for food and beverage applications, meeting various international standards.
Easy Connection and Release: Quick tube connection and disconnection save time and reduce expenses.
Made from NSF and ACS Approved Non-Toxic Material: Ensures safety and compliance with international standards.
Push-In Connection Style: Simplifies installation and maintenance.
Acetal Copolymer Body Material: Offers durability and resistance to wear.
Wide Temperature Range: Operates effectively from 1 °C to 65 °C.
High Pressure Capacity: Handles pressures up to 10 bar.
Food Grade Compliance: Suitable for food and beverage applications, meeting various international standards.
Applications
Water systems
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid systems compatible with construction material
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid systems compatible with construction material
Additional Information
Meets standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS
Suitable for use in European, US, and UK markets, ensuring broad compliance and applicability
Suitable for use in European, US, and UK markets, ensuring broad compliance and applicability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Tee Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Tee Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Tee Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Tee Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Tee Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Tee Tube-to-Tube Adaptor Push In 8 mm Tube-to-Tube Connection Style
- RS PRO Tee Tube-to-Tube Adaptor Push In 12 mm Tube-to-Tube Connection Style

