RS PRO Tee Tube-to-Tube Adaptor, Push In 12 mm to Push In 10 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£19.00

(exc. VAT)

£22.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£19.00£3.80

*price indicative

RS Stock No.:
528-556
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 12 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Connection Style

Push-in

Number of Inlet Ports

1

Number of Outlet Ports

2

Maximum Operating Temperature

65°C

Maximum Operating Pressure

10bar

Mounting Type

Inline

Body Material

Acetal Copolymer

Minimum Operating Temperature

1°C

Food Grade

Yes

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Pneumatic Fitting, Equal Tee Tube Reducing Tee


This RS PRO pneumatic fitting is an equal tee tube reducing tee designed for efficient fluid transfer in various applications. It features a 12 mm tube inlet and a 10 mm outlet, making it ideal for connecting different tube sizes seamlessly. The fitting is constructed from acetal copolymer, ensuring durability and reliability in demanding environments.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, as well as selected gases, vacuum, and liquids, providing versatile application options

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards

High pressure tolerance: Operates effectively up to 10 bar, suitable for various industrial applications

Temperature range: Functions efficiently between 1 °C and 65 °C, accommodating different environmental conditions

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad regulatory acceptance across multiple markets

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links