RS PRO Tee Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Push-in Connection Style
- RS Stock No.:
- 528-563
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£14.67
(exc. VAT)
£17.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £14.67 | £2.934 |
*price indicative
- RS Stock No.:
- 528-563
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Push In 6 mm | |
| Connector B | Push In 6 mm | |
| Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor | |
| Connection Style | Push-in | |
| Connector C | Push In 6 mm | |
| Number of Inlet Ports | 1 | |
| Number of Outlet Ports | 2 | |
| Maximum Operating Temperature | 65°C | |
| Food Grade | Yes | |
| Minimum Operating Temperature | 1°C | |
| Body Material | Acetal Copolymer | |
| Mounting Type | Inline | |
| Maximum Operating Pressure | 10bar | |
| Standards Met | ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Push In 6 mm | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor | ||
Connection Style Push-in | ||
Connector C Push In 6 mm | ||
Number of Inlet Ports 1 | ||
Number of Outlet Ports 2 | ||
Maximum Operating Temperature 65°C | ||
Food Grade Yes | ||
Minimum Operating Temperature 1°C | ||
Body Material Acetal Copolymer | ||
Mounting Type Inline | ||
Maximum Operating Pressure 10bar | ||
Standards Met ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS | ||
- COO (Country of Origin):
- KR
RS PRO Equal Tee Tube, 6 mm OD, Pneumatic Fitting
The RS PRO Equal Tee Tube is a reliable pneumatic fitting designed for seamless tube-to-tube connections. With a 6 mm outer diameter, it is ideal for applications requiring efficient air, water, or gas flow management. Its primary benefit is the quick and easy connection and release, which enhances operational efficiency and reduces downtime.
Features and Benefits
Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, providing versatile application options
Quick connection and release: Saves time and expenses by allowing fast and easy tube connections
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance in food and beverage applications
High pressure tolerance: Operates efficiently up to 10 bar, suitable for various industrial environments
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating diverse operational conditions
Standards compliance: Meets multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring global applicability
Quick connection and release: Saves time and expenses by allowing fast and easy tube connections
Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance in food and beverage applications
High pressure tolerance: Operates efficiently up to 10 bar, suitable for various industrial environments
Temperature range: Functions effectively between 1 °C and 65 °C, accommodating diverse operational conditions
Standards compliance: Meets multiple international standards including ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS, ensuring global applicability
Applications
Water systems
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid systems compatible with construction material
Beverage dispensing
Vacuum systems
Compressed air systems
Gas and liquid systems compatible with construction material
Additional Information
Made from acetal copolymer for durability and reliability
Push-in connection style for ease of use
Inline mounting type for straightforward installation
Food grade certification for safe use in food-related applications
Push-in connection style for ease of use
Inline mounting type for straightforward installation
Food grade certification for safe use in food-related applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Tee Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Tee Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Tee Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Tee Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Tee Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Tee Tube-to-Tube Adaptor Push-in Connection Style
- RS PRO Tee Tube-to-Tube Adaptor Push In 6 mm Tube-to-Tube Connection Style
- RS PRO Tee Tube-to-Tube Adaptor Push In 12 mm Tube-to-Tube Connection Style

