RS PRO Tee Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£16.67

(exc. VAT)

£20.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£16.67£3.334

*price indicative

RS Stock No.:
528-557
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Connection Style

Push-in

Connector C

Push In 10 mm

Number of Inlet Ports

1

Number of Outlet Ports

2

Body Material

Acetal Copolymer

Maximum Operating Temperature

65°C

Mounting Type

Inline

Maximum Operating Pressure

10bar

Food Grade

Yes

Minimum Operating Temperature

1°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Equal Tee Tube, 10 mm OD, Pneumatic Fitting


This RS PRO Equal Tee Tube is a high-quality pneumatic fitting designed for efficient fluid and air management. With a 10 mm outer diameter, it facilitates seamless connections in pneumatic systems, ensuring reliable performance and easy installation.

Features and Benefits


Fluidfit design: Compatible with water, food, air, selected gases, vacuum, and liquids, offering versatile application.

Quick connection and release: Saves time and reduces expenses with easy tube connection and disconnection.

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety in food and beverage applications.

Wide temperature range: Operates effectively from 1 °C to 65 °C, suitable for various environments.

High pressure tolerance: Supports up to 10 bar, providing robust performance in demanding conditions.

Food grade compliance: Meets multiple international standards, ensuring suitability for food contact.

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids compatible with construction material

Additional Information


Meets standards such as ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Push-in connection style for ease of use
Made from durable acetal copolymer for long-lasting performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links