RS PRO Tee Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Push-in Connection Style

Subtotal (1 bag of 5 units)*

£17.35

(exc. VAT)

£20.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 999,999,972 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£17.35£3.47

*price indicative

RS Stock No.:
528-554
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Tee Tube-to-Tube Adaptor

Connection Style

Push-in

Connector C

Push In 12 mm

Number of Inlet Ports

1

Number of Outlet Ports

2

Food Grade

Yes

Minimum Operating Temperature

1°C

Maximum Operating Pressure

10bar

Mounting Type

Inline

Body Material

Acetal Copolymer

Maximum Operating Temperature

65°C

Standards Met

ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS

COO (Country of Origin):
KR

RS PRO Equal Tee Tube, 12 mm Tube OD


This RS PRO Equal Tee Tube is a versatile pneumatic fitting designed for efficient fluid and gas distribution. With a 12 mm tube outer diameter, it is ideal for connecting three tubes in a T-shaped configuration, facilitating smooth flow in various systems. Its primary benefit is the quick and secure push-in connection, which simplifies installation and maintenance.

Features and Benefits


Fluidfit design: Suitable for water, food, and air contact, and compatible with selected gases, vacuum, and liquids, providing versatility in applications

Quick connection and release: Easy actions allow the tube to be connected and released quickly, saving time and expenses

Non-toxic material: Made from NSF and ACS approved materials, ensuring safety and compliance with food-grade standards

Durable construction: Acetal copolymer body material offers robust performance and longevity

Wide operating range: Functions effectively from 1 °C to 65 °C and up to 10 bar pressure, suitable for various environments

Applications


Water
Beverage
Vacuum
Compressed air
Gases and liquids suitable with construction material

Additional Information


Complies with ACS, DM174/2004, EC1935/2004, ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270, KTW, and WRAS standards, ensuring broad market compatibility and regulatory compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links