SMC LQ1 Series Elbow Fitting, 6 mm to 6 mm, Tube-to-Tube Connection Style, LQ1E21

Subtotal (1 unit)*

£22.95

(exc. VAT)

£27.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.95

*price indicative

RS Stock No.:
365-508
Mfr. Part No.:
LQ1E21
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connector A

6 mm

Connector B

6 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Tube-to-Tube

Manufacturer Series

LQ1

Model Number p

LQ1E21

COO (Country of Origin):
JP
The SMC Union Elbow fitting offers design flexibility, making it suitable for various configurations and installation setups. It is built for easy maintenance, ensuring quick adjustments and replacements. Additionally, it features an expanded operating temperature range, allowing it to function reliably in diverse environmental conditions.

High purity fluoropolymer fitting
Operating temperature from 0 to 150°C

Related links